
1064720000 | |
|---|---|
DigiKey Part Number | 281-1064720000-ND |
Manufacturer | |
Manufacturer Product Number | 1064720000 |
Description | GDT 240V 5KA 3 POLE DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 240 V 5000A (5kA) 3 Pole DIN Rail |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Weidmüller | Number of Poles 3 |
Packaging Box | Fail Short No |
Part Status Active | Mounting Type DIN Rail |
Voltage - DC Spark Over (Nom) 240 V | Package / Case Module, Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,06000 € | 78,06 € |
| 5 | 64,74400 € | 323,72 € |
| 10 | 59,70900 € | 597,09 € |
| 50 | 49,40020 € | 2.470,01 € |
| 100 | 45,48720 € | 4.548,72 € |
| Unit Price without VAT: | 78,06000 € |
|---|---|
| Unit Price with VAT: | 92,89140 € |

