


1064130000 | |
|---|---|
DigiKey Part Number | 1064130000-ND |
Manufacturer | |
Manufacturer Product Number | 1064130000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC, 388VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC, 388VDC | |
Current - Discharge (Nom) (8/20µS) | 1.2 kA | |
Current - Discharge (Max) (8/20µS) | 2.5 kA | |
Voltage - Protection Level (VP) (2416) | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 € | 31,40 € |
| 5 | 26,05200 € | 130,26 € |
| 10 | 24,03400 € | 240,34 € |
| 50 | 19,90660 € | 995,33 € |
| 100 | 18,34190 € | 1.834,19 € |
| 250 | 16,44584 € | 4.111,46 € |
| 500 | 15,51166 € | 7.755,83 € |
| Unit Price without VAT: | 31,40000 € |
|---|---|
| Unit Price with VAT: | 37,36600 € |

