
1064020000 | |
|---|---|
DigiKey Part Number | 1064020000-ND |
Manufacturer | |
Manufacturer Product Number | 1064020000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 288VAC, 407VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 288VAC, 407VDC | |
Current - Discharge (Nom) (8/20µS) | 3.7 kA | |
Current - Discharge (Max) (8/20µS) | 15 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,08000 € | 39,08 € |
| 5 | 32,42200 € | 162,11 € |
| 10 | 29,90800 € | 299,08 € |
| 50 | 24,76540 € | 1.238,27 € |
| 100 | 22,81550 € | 2.281,55 € |
| 250 | 20,45228 € | 5.113,07 € |
| Unit Price without VAT: | 39,08000 € |
|---|---|
| Unit Price with VAT: | 46,50520 € |

