DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063810000

DigiKey Part Number
1063810000-ND
Manufacturer
Manufacturer Product Number
1063810000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1110,33000 €110,33 €
591,49000 €457,45 €
1084,36300 €843,63 €
5069,76380 €3.488,19 €
10064,21970 €6.421,97 €
Manufacturers Standard Package
Unit Price without VAT:110,33000 €
Unit Price with VAT:131,29270 €