
1063780000 | |
|---|---|
DigiKey Part Number | 1063780000-ND |
Manufacturer | |
Manufacturer Product Number | 1063780000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 60VAC, 85VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 60VAC, 85VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,58400 € | 815,84 € |
| Unit Price without VAT: | 81,58400 € |
|---|---|
| Unit Price with VAT: | 97,08496 € |

