
1062720000 | |
|---|---|
DigiKey Part Number | 281-1062720000-ND |
Manufacturer | |
Manufacturer Product Number | 1062720000 |
Description | WQV 6/12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 12 |
Manufacturer Weidmüller | Pitch 0.315" (8.00mm) |
Series | Style Screw In |
Packaging Box | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 9,30200 € | 93,02 € |
| 25 | 8,71920 € | 217,98 € |
| 50 | 8,30300 € | 415,15 € |
| 100 | 7,90680 € | 790,68 € |
| 250 | 7,41204 € | 1.853,01 € |
| 500 | 7,05862 € | 3.529,31 € |
| 1.000 | 6,72213 € | 6.722,13 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |

