
1062150150 | |
|---|---|
DigiKey Part Number | 1062150150-ND |
Manufacturer | |
Manufacturer Product Number | 1062150150 |
Description | CBL 5POS RCPT RA TO PLUG 4.92' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 € | 54,73 € |
| 10 | 46,52400 € | 465,24 € |
| 25 | 43,61360 € | 1.090,34 € |
| 50 | 41,53360 € | 2.076,68 € |
| 100 | 39,55370 € | 3.955,37 € |
| Unit Price without VAT: | 54,73000 € |
|---|---|
| Unit Price with VAT: | 65,12870 € |

