
1061820000 | |
|---|---|
DigiKey Part Number | 1061820000-ND |
Manufacturer | |
Manufacturer Product Number | 1061820000 |
Description | CONN MOD PLUG HSG RJ45 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Weidmüller | Color Black |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing for Prewired RJ45 Cordset | Mating Cycles 750 |
Mounting Type Free Hanging (In-Line) | Note Plug Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,10400 € | 381,04 € |
| Unit Price without VAT: | 38,10400 € |
|---|---|
| Unit Price with VAT: | 45,34376 € |

