
1061720000 | |
|---|---|
DigiKey Part Number | 281-1061720000-ND |
Manufacturer | |
Manufacturer Product Number | 1061720000 |
Description | HDC KIT HE-P 06.11 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Category | Number of Positions 6+Ground |
Manufacturer Weidmüller | Size 3 |
Series | Thread Size M20 |
Packaging Box | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Bottom-Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,13000 € | 72,13 € |
| 10 | 61,31400 € | 613,14 € |
| 25 | 57,47880 € | 1.436,97 € |
| 50 | 54,73800 € | 2.736,90 € |
| 100 | 52,12900 € | 5.212,90 € |
| Unit Price without VAT: | 72,13000 € |
|---|---|
| Unit Price with VAT: | 85,83470 € |

