
1059890015 | |
|---|---|
DigiKey Part Number | 281-6438-ND |
Manufacturer | |
Manufacturer Product Number | 1059890015 |
Description | CBL 4POS RCPT RA TO RCPT 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Male Pins | Usage Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 € | 61,10 € |
| Unit Price without VAT: | 61,10000 € |
|---|---|
| Unit Price with VAT: | 72,70900 € |

