
1059760150 | |
|---|---|
DigiKey Part Number | 281-1059760150-ND |
Manufacturer | |
Manufacturer Product Number | 1059760150 |
Description | IE-C5DD4UG0150MCAA70-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c, Right Angle 49.21' (15.00m) |
Datasheet | Datasheet |
Category | Length 49.21' (15.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p4c, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,22000 € | 137,22 € |
| Unit Price without VAT: | 137,22000 € |
|---|---|
| Unit Price with VAT: | 163,29180 € |

