
1059760030 | |
|---|---|
DigiKey Part Number | 281-5459-ND |
Manufacturer | |
Manufacturer Product Number | 1059760030 |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,95000 € | 75,95 € |
| 10 | 64,56000 € | 645,60 € |
| 25 | 60,52120 € | 1.513,03 € |
| 50 | 57,63580 € | 2.881,79 € |
| 100 | 54,88890 € | 5.488,89 € |
| Unit Price without VAT: | 75,95000 € |
|---|---|
| Unit Price with VAT: | 90,38050 € |

