
1059750085 | |
|---|---|
DigiKey Part Number | 281-1059750085-ND |
Manufacturer | |
Manufacturer Product Number | 1059750085 |
Description | IE-C5DD4UG0085MCAXXX-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 27.9' (8.50m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 27.9' (8.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 € | 75,17 € |
| Unit Price without VAT: | 75,17000 € |
|---|---|
| Unit Price with VAT: | 89,45230 € |

