
1059360000 | |
|---|---|
DigiKey Part Number | 1059360000-ND |
Manufacturer | |
Manufacturer Product Number | 1059360000 |
Description | JUMPER TERM BLK 12POS SCREW-IN |
Customer Reference | |
Detailed Description | 12 Position Terminal Block, Cross Connection Jumper Screw In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 12 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |

