
1058830000 | |
|---|---|
DigiKey Part Number | 1058830000-ND |
Manufacturer | |
Manufacturer Product Number | 1058830000 |
Description | KLIPPON STB 2 SS E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 5.906" L x 3.543" W (150.00mm x 90.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 20.9in² (135cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 5.906" L x 3.543" W (150.00mm x 90.00mm) | Ratings |
Height 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,65000 € | 469,65 € |
| 5 | 446,69800 € | 2.233,49 € |
| Unit Price without VAT: | 469,65000 € |
|---|---|
| Unit Price with VAT: | 558,88350 € |

