MFR Recommended

1058530150 | |
|---|---|
DigiKey Part Number | 1058530150-ND |
Manufacturer | |
Manufacturer Product Number | 1058530150 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1873300150 | Weidmüller | 0 | 1873300150-ND | 31,77000 € | MFR Recommended |


