7 Position Terminal Block Header 0.138" (3.50mm) 90°, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053480000

DigiKey Part Number
1053480000-ND
Manufacturer
Manufacturer Product Number
1053480000
Description
TERM BLOCK HDR 7POS 3.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header 0.138" (3.50mm) 90°, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
7
Manufacturer
Weidmüller
Positions Per Level
7
Series
Number of Levels
1
Packaging
Bulk
Pitch
0.138" (3.50mm)
Part Status
Active
Header Orientation
90°, Right Angle
Type
Header
Contact Tail Length
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,43960 €121,98 €
Manufacturers Standard Package
Unit Price without VAT:2,43960 €
Unit Price with VAT:2,90312 €