
1051920000 | |
|---|---|
DigiKey Part Number | 281-1051920000-ND |
Manufacturer | |
Manufacturer Product Number | 1051920000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 800 V |
Series | Current - UL 28 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 6mm² |
Number of Positions 1 | Color Green |
Positions Per Level 1 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Thermoplastic, Wemid |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.886" (22.50mm) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,78440 € | 189,22 € |
| Unit Price without VAT: | 3,78440 € |
|---|---|
| Unit Price with VAT: | 4,50344 € |

