
1051910000 | |
|---|---|
DigiKey Part Number | 281-1051910000-ND |
Manufacturer | |
Manufacturer Product Number | 1051910000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 32A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Current - UL 28 A |
Part Status Active | Voltage - UL 600 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 10-26 AWG |
Number of Positions 1 | Wire Gauge or Range - mm² 0.5-6mm² |
Positions Per Level 1 | Color Beige |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Plug Wire Entry 180° | Material Flammability Rating UL94 V-0 |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Thermoplastic, Wemid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,57000 € | 45,70 € |
| 25 | 4,02200 € | 100,55 € |
| 50 | 3,68660 € | 184,33 € |
| 100 | 3,41230 € | 341,23 € |
| 250 | 3,13112 € | 782,78 € |
| 500 | 2,96914 € | 1.484,57 € |
| 1.000 | 2,84219 € | 2.842,19 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

