
1049920000 | |
|---|---|
DigiKey Part Number | 1049920000-ND |
Manufacturer | |
Manufacturer Product Number | 1049920000 |
Description | CONN MOD JACK 8P8C |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 24 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Steel | |
Operating Temperature | -40°C ~ 70°C |

