
1049000000 | |
|---|---|
DigiKey Part Number | 1049000000-ND |
Manufacturer | |
Manufacturer Product Number | 1049000000 |
Description | SL 7.62HP/08/180G 3.2SN BK BX |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 29A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.463" (11.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,89200 € | 144,60 € |
| Unit Price without VAT: | 2,89200 € |
|---|---|
| Unit Price with VAT: | 3,44148 € |

