3 Position Terminal Block Header 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1048480000

DigiKey Part Number
1048480000-ND
Manufacturer
Manufacturer Product Number
1048480000
Description
TERM BLOCK HDR 3POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
Weidmüller
Number of Levels
1
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Header Orientation
90°, Right Angle, Under Board
Part Status
Active
Termination Style
Solder
Type
Header
Mounting Type
Through Hole
Number of Positions
3
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,38000 €6,38 €
104,52800 €45,28 €
253,98480 €99,62 €
603,57467 €214,48 €
1203,31750 €398,10 €
3003,05467 €916,40 €
5402,92443 €1.579,19 €
1.0202,81087 €2.867,09 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,59220 €