Image for 1048050000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1048050000

DigiKey Part Number
1048050000-ND
Manufacturer
Manufacturer Product Number
1048050000
Description
TERM BLOCK HDR 10POS 5.08MM
Customer Reference
Detailed Description
10 Position Terminal Block Header 0.200" (5.08mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Weidmüller
Positions Per Level
10
Series
Number of Levels
1
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Obsolete
Color
Green
Type
Header
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable