Parametric Equivalent




1047230000 | |
|---|---|
DigiKey Part Number | 281-6960-ND |
Manufacturer | |
Manufacturer Product Number | 1047230000 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 1-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Last Time Buy | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Housing Material Thermoplastic, Wemid |
Pitch 0.591" (15.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Current 127 A | Screw Thread M6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1047150000 | Weidmüller | 3 | 281-2875-ND | 28,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,39900 € | 203,99 € |
| Unit Price without VAT: | 20,39900 € |
|---|---|
| Unit Price with VAT: | 24,27481 € |


