
1045560000 | |
|---|---|
DigiKey Part Number | 1045560000-ND |
Manufacturer | |
Manufacturer Product Number | 1045560000 |
Description | HDC 64D TOBU 1M40G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M40 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,03000 € | 38,03 € |
| 10 | 32,32300 € | 323,23 € |
| 25 | 30,29960 € | 757,49 € |
| 50 | 28,85420 € | 1.442,71 € |
| 100 | 27,47840 € | 2.747,84 € |
| 250 | 25,76032 € | 6.440,08 € |
| Unit Price without VAT: | 38,03000 € |
|---|---|
| Unit Price with VAT: | 45,25570 € |

