1040650000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 440
Unit Price: 4,15000 €
Datasheet
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040650000

DigiKey Part Number
1040650000-ND
Manufacturer
Manufacturer Product Number
1040650000
Description
TERM BLOCK HDR 8POS 3.81MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
2
Manufacturer
Weidmüller
Pitch
0.150" (3.81mm)
Series
Header Orientation
90°, Right Angle
Packaging
Bulk
Termination Style
Solder
Part Status
Obsolete
Mounting Type
Through Hole
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
8
Contact Tail Length
0.126" (3.20mm)
Positions Per Level
4
Insulation Height
0.598" (15.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1843091Phoenix Contact440277-6025-ND4,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes