



1040480000 | |
|---|---|
DigiKey Part Number | 1040480000-ND |
Manufacturer | |
Manufacturer Product Number | 1040480000 |
Description | CONN TERM BLK FEED THRU 1-12 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 1-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 500V | |
Current - UL | 150 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 1-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 8,41900 € | 84,19 € |
| 25 | 7,46720 € | 186,68 € |
| 50 | 6,89460 € | 344,73 € |
| 100 | 6,43250 € | 643,25 € |
| 250 | 5,96364 € | 1.490,91 € |
| 500 | 5,69590 € | 2.847,95 € |
| 1.000 | 5,48735 € | 5.487,35 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

