
1040310000 | |
|---|---|
DigiKey Part Number | 1040310000-ND |
Manufacturer | |
Manufacturer Product Number | 1040310000 |
Description | GROMMET ENTRY PLATE GRAY |
Customer Reference | |
Detailed Description | Circular - 1.496" (38.00mm) Grommet, Entry Plate 0.205" (5.20mm), 0.252" (6.40mm), 0.370" (9.40mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 1.496" (38.00mm) |
Manufacturer Weidmüller | Diameter - Inside 0.205" (5.20mm), 0.252" (6.40mm), 0.370" (9.40mm) |
Series | Features IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Elastomer |
Part Status Obsolete | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Up to 10 Cable Openings | Base Product Number |
Panel Thickness 0.531" (13.50mm) |

