
1040160000 | |
|---|---|
DigiKey Part Number | 1040160000-ND |
Manufacturer | |
Manufacturer Product Number | 1040160000 |
Description | GROMMET ENTRY PLATE GRAY |
Customer Reference | |
Detailed Description | Circular - 2.362" (60.00mm) Grommet, Entry Plate 0.362" (9.20mm), 0.441" (11.20mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Up to 12 Cable Openings | |
Panel Thickness | 0.472" (12.00mm) | |
Panel Cutout Dimensions | Circular - 2.362" (60.00mm) | |
Diameter - Inside | 0.362" (9.20mm), 0.441" (11.20mm) | |
Features | IP54 - Dust Protected, Water Resistant | |
Material | Elastomer | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

