Image for 1040100000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040100000

DigiKey Part Number
1040100000-ND
Manufacturer
Manufacturer Product Number
1040100000
Description
CONN TERM BLK GROUND 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
10-22 AWG
Type
Ground, Earth
Wire Gauge or Range - mm²
4mm²
Number of Positions
2
Color
Green, Yellow
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.