
1040000000 | |
|---|---|
DigiKey Part Number | 1040000000-ND |
Manufacturer | |
Manufacturer Product Number | 1040000000 |
Description | CONN TERM BLK GROUND 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Ground, Earth | Wire Gauge or Range - mm² 1.5mm² |
Number of Positions 2 | Color Green, Yellow |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |

