Image for 1038230000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1038230000

DigiKey Part Number
1038230000-ND
Manufacturer
Manufacturer Product Number
1038230000
Description
TERM BLOCK HDR 3POS 3.81MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
Weidmüller
Header Orientation
90°, Right Angle, Under Board
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
3
Contact Tail Length
0.126" (3.20mm)
Positions Per Level
3
Insulation Height
0.278" (7.06mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.