1038030000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 7,93220 €
Datasheet
Image for 1038030000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1038030000

DigiKey Part Number
1038030000-ND
Manufacturer
Manufacturer Product Number
1038030000
Description
TERM BLOCK HDR 16POS 3.81MM
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Weidmüller
Current - IEC
17.5A
Series
Voltage - IEC
320 V
Packaging
Bulk
Current - UL
10 A
Part Status
Obsolete
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Header Orientation
90°, Right Angle, Under Board
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.278" (7.06mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1037650000Weidmüller01037650000-ND7,93220 €Direct
Obsolete
This product is no longer manufactured. View Substitutes