Direct

1037930000 | |
|---|---|
DigiKey Part Number | 1037930000-ND |
Manufacturer | |
Manufacturer Product Number | 1037930000 |
Description | TERM BLOCK HDR 7POS 3.81MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 17.5A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 10 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle, Under Board | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.278" (7.06mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1037550000 | Weidmüller | 0 | 1037550000-ND | 3,72740 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,72740 € | 186,37 € |
| Unit Price without VAT: | 3,72740 € |
|---|---|
| Unit Price with VAT: | 4,43561 € |


