
1037630000 | |
|---|---|
DigiKey Part Number | 1037630000-ND |
Manufacturer | |
Manufacturer Product Number | 1037630000 |
Description | TERM BLOCK HDR 14POS 3.81MM |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 120°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,01700 € | 350,85 € |
| Unit Price without VAT: | 7,01700 € |
|---|---|
| Unit Price with VAT: | 8,35023 € |

