
1033800000 | |
|---|---|
DigiKey Part Number | 1033800000-ND |
Manufacturer | |
Manufacturer Product Number | 1033800000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through 10-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 32 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Features Kit |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 30.6mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,58650 € | 531,73 € |
| Unit Price without VAT: | 26,58650 € |
|---|---|
| Unit Price with VAT: | 31,63794 € |


