
1027840000 | |
|---|---|
DigiKey Part Number | 281-1027840000-ND |
Manufacturer | |
Manufacturer Product Number | 1027840000 |
Description | WQL 4 WF10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Category | Pitch 1.331" (33.80mm) |
Manufacturer Weidmüller | Style Connection Sleeve |
Series | For Use With/Related Products WFF Series |
Packaging Box | Contact Material Copper |
Part Status Active | Contact Finish Zinc |
Type Terminal Block, Cross Connection | Color Gray |
Number of Positions 4 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,70200 € | 83,51 € |
| Unit Price without VAT: | 16,70200 € |
|---|---|
| Unit Price with VAT: | 19,87538 € |

