Terminal Block Connector 2 Position Feed Through Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige
1027500000
1027500000

1027500000

DigiKey Part Number
1027500000-ND
Manufacturer
Manufacturer Product Number
1027500000
Description
CONN TERM BLK FEED THROUGH BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.5mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5-6mm²
Features
Compensating Resistor
Color
Beige
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,68000 €31,68 €
1022,91400 €229,14 €
3020,26967 €608,09 €
5019,31900 €965,95 €
10018,26320 €1.826,32 €
25017,20780 €4.301,95 €
50016,61208 €8.306,04 €
Manufacturers Standard Package
Unit Price without VAT:31,68000 €
Unit Price with VAT:37,69920 €