
1025550000 | |
|---|---|
DigiKey Part Number | 1025550000-ND |
Manufacturer | |
Manufacturer Product Number | 1025550000 |
Description | WIRE MARKER CLIP-ON 12.5MMX12MM |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.49" W x 0.47" L (12.5mm x 12.0mm) Custom Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.138" ~ 0.276" (3.50mm ~ 7.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Custom |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.49" W x 0.47" L (12.5mm x 12.0mm) |

