
1025310000 | |
|---|---|
DigiKey Part Number | 1025310000-ND |
Manufacturer | |
Manufacturer Product Number | 1025310000 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Cable Diameter 0.138" ~ 0.276" (3.50mm ~ 7.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color White |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33400 € | 33,34 € |
| 25 | 3,12480 € | 78,12 € |
| 60 | 2,93750 € | 176,25 € |
| 120 | 2,79725 € | 335,67 € |
| 300 | 2,62213 € | 786,64 € |
| 540 | 2,51565 € | 1.358,45 € |
| 1.020 | 2,40532 € | 2.453,43 € |
| 2.520 | 2,25677 € | 5.687,06 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

