Box Metal, Steel Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1024970000

DigiKey Part Number
1024970000-ND
Manufacturer
Manufacturer Product Number
1024970000
Description
BOX STEEL GRAY 4.72"L X 3.15"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Features
Mounting Flange, Sealed, Wall Mount
Container Type
Box
Ratings
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Shipping Info
Shipped from DigiKey
Height
4.724" (120.00mm)
Weight
3.1 lbs (1.4 kg)
Area (L x W)
14.9in² (96cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,19000 €221,19 €
5191,74800 €958,74 €
Manufacturers Standard Package
Unit Price without VAT:221,19000 €
Unit Price with VAT:263,21610 €