



1024650000 | |
|---|---|
DigiKey Part Number | 1024650000-ND |
Manufacturer | |
Manufacturer Product Number | 1024650000 |
Description | CONN TERM BLK FEED THRU 2/0-6AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 2/0-6 AWG |
Datasheet | Datasheet |
Category | Current - IEC 232 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 175 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 2/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-120mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 27.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,72000 € | 53,72 € |
| 10 | 39,42100 € | 394,21 € |
| 30 | 35,25333 € | 1.057,60 € |
| 50 | 33,77020 € | 1.688,51 € |
| 100 | 32,13330 € | 3.213,33 € |
| 250 | 30,50652 € | 7.626,63 € |
| Unit Price without VAT: | 53,72000 € |
|---|---|
| Unit Price with VAT: | 63,92680 € |

