



1024550000 | |
|---|---|
DigiKey Part Number | 1024550000-ND |
Manufacturer | |
Manufacturer Product Number | 1024550000 |
Description | CONN TERM BLK FEED THRU 250 MCM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 250MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 225 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-150mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,84000 € | 73,84 € |
| 10 | 54,75200 € | 547,52 € |
| 25 | 50,06440 € | 1.251,61 € |
| 50 | 47,35480 € | 2.367,74 € |
| 100 | 45,22750 € | 4.522,75 € |
| Unit Price without VAT: | 73,84000 € |
|---|---|
| Unit Price with VAT: | 87,86960 € |

