



1024500000 | |
|---|---|
DigiKey Part Number | 281-3624-ND |
Manufacturer | |
Manufacturer Product Number | 1024500000 |
Description | CONN TERM BLK FEED THRU 250 MCM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 250MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 225 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-150mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,75000 € | 73,75 € |
| 10 | 54,70700 € | 547,07 € |
| 30 | 49,25967 € | 1.477,79 € |
| 50 | 47,33220 € | 2.366,61 € |
| 100 | 45,21160 € | 4.521,16 € |
| Unit Price without VAT: | 73,75000 € |
|---|---|
| Unit Price with VAT: | 87,76250 € |

