



1024200000 | |
|---|---|
DigiKey Part Number | 281-4247-ND |
Manufacturer | |
Manufacturer Product Number | 1024200000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-2.5mm² |
Packaging Bulk | Features Thermocouple, Cu-CuNi |
Part Status Active | Color Beige |
Type Feed Through | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 10.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 10 | 12,97500 € | 129,75 € |
| 25 | 11,58320 € | 289,58 € |
| 50 | 10,75560 € | 537,78 € |
| 100 | 10,09280 € | 1.009,28 € |
| 250 | 9,42496 € | 2.356,24 € |
| 500 | 9,04564 € | 4.522,82 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |


