Male Insert without Contacts Gray 14 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023340000

DigiKey Part Number
1023340000-ND
Manufacturer
Manufacturer Product Number
1023340000
Description
HDC S12/2 MC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 14 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Weidmüller
Voltage Rating
690V
Series
Current Rating (Amps)
40A
Packaging
Bulk
Contact Type
ConCept HD
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
14
Contact Material
Copper Alloy
Size
6
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,86000 €24,86 €
Manufacturers Standard Package
Unit Price without VAT:24,86000 €
Unit Price with VAT:29,58340 €