Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1021800000

DigiKey Part Number
1021800000-ND
Manufacturer
Manufacturer Product Number
1021800000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1021800000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
16 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw, Tab
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,64630 €264,63 €
Manufacturers Standard Package
Unit Price without VAT:2,64630 €
Unit Price with VAT:3,14910 €