
1021310000 | |
|---|---|
DigiKey Part Number | 1021310000-ND |
Manufacturer | |
Manufacturer Product Number | 1021310000 |
Description | CONN PLUG FMALE 3POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 31,03520 € |

