1020800000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 8
Unit Price: 24,79000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020800000

DigiKey Part Number
1020800000-ND
Manufacturer
Manufacturer Product Number
1020800000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
51.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Terminal Block Marker Included
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,62600 €176,26 €
Manufacturers Standard Package
Unit Price without VAT:17,62600 €
Unit Price with VAT:20,97494 €