Terminal Block Connector 2 Position Feed Through Beige 1-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 1-12 AWG
1020600000
1020600000

1020600000

DigiKey Part Number
1020600000-ND
Manufacturer
Manufacturer Product Number
1020600000
Description
CONN TERM BLK FEED THRU 1-12 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 1-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
150 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
1-12 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5-35mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
16.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1020680000Weidmüller251020680000-ND13,56000 €Parametric Equivalent
In-Stock: 25
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,56000 €13,56 €
109,65100 €96,51 €
258,57840 €214,46 €
507,93560 €396,78 €
1007,41840 €741,84 €
2506,89492 €1.723,73 €
5006,59658 €3.298,29 €
1.0006,36447 €6.364,47 €
Manufacturers Standard Package
Unit Price without VAT:13,56000 €
Unit Price with VAT:16,13640 €

Other Suppliers on DigiKey

250In Stock
Ships from WEC